onsemi MMBTA05LT1G Transistor, 500 mA NPN, 60 V dc, 3-Pin SOT-23
- RS Stock No.:
- 145-3538
- Mfr. Part No.:
- MMBTA05LT1G
- Manufacturer:
- onsemi
Add 9000 more to save 18%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€114.00
(exc. VAT)
€141.00
(inc. VAT)
- 3,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 6000 | €0.038 | €114.00 | - |
| 9000 + | €0.031 | €93.00 | 18% |
*price indicative
- RS Stock No.:
- 145-3538
- Mfr. Part No.:
- MMBTA05LT1G
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 500mA | |
| Maximum Collector Emitter Voltage Vceo | 60V dc | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 60V dc | |
| Maximum Transition Frequency ft | 100MHz | |
| Maximum Power Dissipation Pd | 225mW | |
| Minimum Operating Temperature | -55°C | |
| Maximum Emitter Base Voltage VEBO | 4V | |
| Minimum DC Current Gain hFE | 100 | |
| Transistor Polarity | NPN | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Length | 3.04mm | |
| Height | 1.11mm | |
| Standards/Approvals | No | |
| Width | 2.64mm | |
| Series | MMBTA05L | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 500mA | ||
Maximum Collector Emitter Voltage Vceo 60V dc | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 60V dc | ||
Maximum Transition Frequency ft 100MHz | ||
Maximum Power Dissipation Pd 225mW | ||
Minimum Operating Temperature -55°C | ||
Maximum Emitter Base Voltage VEBO 4V | ||
Minimum DC Current Gain hFE 100 | ||
Transistor Polarity NPN | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Length 3.04mm | ||
Height 1.11mm | ||
Standards/Approvals No | ||
Width 2.64mm | ||
Series MMBTA05L | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Small Signal NPN Transistors, ON Semiconductor
Standards
Related links
- onsemi MMBTA05LT1G Transistor 60 V dc, 3-Pin SOT-23
- onsemi MMBTA05LT3G Transistor 60 V dc, 3-Pin SOT-23
- ROHM 2SC5876U3HZGT106 Transistor 60 V, 3-Pin SOT-323
- ROHM 2SC5876U3T106 Transistor 60 V, 3-Pin SOT-323
- ROHM Transistor 60 V, 3-Pin SOT-323
- onsemi MPSA05RA Transistor 60 V, 3-Pin TO-92
- onsemi Transistor 60 V, 3-Pin SOT-23
- onsemi MMBT2484LT1G Transistor 60 V, 3-Pin SOT-23
