ROHM 2SC5876U3HZGT106 Transistor, 500 mA NPN, 60 V, 3-Pin SOT-323
- RS Stock No.:
- 264-3655
- Mfr. Part No.:
- 2SC5876U3HZGT106
- Manufacturer:
- ROHM
Subtotal (1 reel of 3000 units)*
€309.00
(exc. VAT)
€381.00
(inc. VAT)
Temporarily out of stock
- Shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.103 | €309.00 |
*price indicative
- RS Stock No.:
- 264-3655
- Mfr. Part No.:
- 2SC5876U3HZGT106
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 500mA | |
| Maximum Collector Emitter Voltage Vceo | 60V | |
| Package Type | SOT-323 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 60V | |
| Minimum DC Current Gain hFE | 120 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 200mW | |
| Maximum Transition Frequency ft | 200MHz | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Transistor Polarity | NPN | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Series | 2SC5 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 500mA | ||
Maximum Collector Emitter Voltage Vceo 60V | ||
Package Type SOT-323 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 60V | ||
Minimum DC Current Gain hFE 120 | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 200mW | ||
Maximum Transition Frequency ft 200MHz | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Transistor Polarity NPN | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Series 2SC5 | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- PH
The ROHM medium power transistor is the high speed switching transistor for low frequency amplifier, high speed switching, it is strong discharge power for inductive load and capacitance load.
Low saturation voltage
Related links
- ROHM Transistor 60 V, 3-Pin SOT-323
- ROHM 2SC5876U3HZGT106 Transistor 60 V, 3-Pin SOT-323
- ROHM 2SC5876U3T106 Transistor 60 V, 3-Pin SOT-323
- ROHM Transistor 50 V, 3-Pin SOT-323
- onsemi MMBTA05LT1G Transistor 60 V dc, 3-Pin SOT-23
- onsemi MMBTA05LT3G Transistor 60 V dc, 3-Pin SOT-23
- onsemi MPSA05RA Transistor 60 V, 3-Pin TO-92
- ROHM Transistor 80 V, 3-Pin SOT-23
