ROHM 2SC5876U3T106 Transistor, 500 mA NPN, 60 V, 3-Pin SOT-323
- RS Stock No.:
- 264-3657
- Mfr. Part No.:
- 2SC5876U3T106
- Manufacturer:
- ROHM
Subtotal (1 reel of 3000 units)*
€333.00
(exc. VAT)
€411.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.111 | €333.00 |
*price indicative
- RS Stock No.:
- 264-3657
- Mfr. Part No.:
- 2SC5876U3T106
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 500mA | |
| Maximum Collector Emitter Voltage Vceo | 60V | |
| Package Type | SOT-323 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 60V | |
| Minimum DC Current Gain hFE | 120 | |
| Transistor Polarity | NPN | |
| Maximum Transition Frequency ft | 200MHz | |
| Minimum Operating Temperature | -55°C | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Maximum Power Dissipation Pd | 200mW | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Standards/Approvals | RoHS | |
| Series | 2SC5 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 500mA | ||
Maximum Collector Emitter Voltage Vceo 60V | ||
Package Type SOT-323 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 60V | ||
Minimum DC Current Gain hFE 120 | ||
Transistor Polarity NPN | ||
Maximum Transition Frequency ft 200MHz | ||
Minimum Operating Temperature -55°C | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Maximum Power Dissipation Pd 200mW | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Standards/Approvals RoHS | ||
Series 2SC5 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
The ROHM medium power transistor is the high speed switching transistor for low frequency amplifier, high speed switching, it is strong discharge power for inductive load and capacitance load.
Low saturation voltage
Related links
- ROHM 2SC5876U3T106 Transistor 60 V, 3-Pin SOT-323
- ROHM 2SC5876U3HZGT106 Transistor 60 V, 3-Pin SOT-323
- onsemi MPSA05RA Transistor 60 V, 3-Pin TO-92
- onsemi MMBTA05LT3G Transistor 60 V dc, 3-Pin SOT-23
- onsemi MMBTA05LT1G Transistor 60 V dc, 3-Pin SOT-23
- onsemi MMBT2484LT1G Transistor 60 V, 3-Pin SOT-23
- onsemi Transistor 60 V, 3-Pin SOT-23
- Nexperia PBSS4160T 900 mA NPN 3-Pin SOT-23
