Nexperia BCX52,115 Transistor, -1 A PNP, -60 V, 3-Pin SOT-89

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (On a Reel of 1000)

€258.00

(exc. VAT)

€317.34

(inc. VAT)

RS Stock No.:
725-8534
Mfr. Part No.:
BCX52,115
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Transistor

Maximum DC Collector Current Idc

-1A

Maximum Collector Emitter Voltage Vceo

-60V

Package Type

SOT-89

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

-60V

Maximum Emitter Base Voltage VEBO

-5V

Transistor Polarity

PNP

Maximum Transition Frequency ft

145MHz

Minimum DC Current Gain hFE

63

Maximum Power Dissipation Pd

1.35W

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Pin Count

3

Height

1.5mm

Length

4.6mm

Series

BCX52

Width

2.5mm

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

General Purpose PNP Transistors, Nexperia


Bipolar Transistors, Nexperia


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy