onsemi FSB560A Transistor, 2 A NPN, 60 V, 3-Pin SOT-23

Subtotal (1 reel of 3000 units)*

€420.00

(exc. VAT)

€510.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.14€420.00

*price indicative

RS Stock No.:
146-2158
Mfr. Part No.:
FSB560A
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

2A

Maximum Collector Emitter Voltage Vceo

60V

Package Type

SOT-23

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

80V

Minimum DC Current Gain hFE

100

Maximum Power Dissipation Pd

500mW

Minimum Operating Temperature

-55°C

Transistor Polarity

NPN

Maximum Emitter Base Voltage VEBO

5V

Maximum Transition Frequency ft

75MHz

Maximum Operating Temperature

150°C

Pin Count

3

Width

1.4mm

Standards/Approvals

No

Height

1.12mm

Length

2.92mm

Automotive Standard

No

Small Signal NPN Transistors, 60V to 100V, Fairchild Semiconductor


Bipolar Transistors, Fairchild Semiconductor


Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy