onsemi MJD31T4G Transistor, 3 A NPN, 40 V dc, 3-Pin DPAK
- RS Stock No.:
- 163-0637
- Mfr. Part No.:
- MJD31T4G
- Manufacturer:
- onsemi
Subtotal (1 reel of 2500 units)*
€875.00
(exc. VAT)
€1,075.00
(inc. VAT)
- Shipping from 26 March 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.35 | €875.00 |
*price indicative
- RS Stock No.:
- 163-0637
- Mfr. Part No.:
- MJD31T4G
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 3A | |
| Maximum Collector Emitter Voltage Vceo | 40V dc | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 40V dc | |
| Minimum DC Current Gain hFE | 10 | |
| Minimum Operating Temperature | -65°C | |
| Transistor Polarity | NPN | |
| Maximum Transition Frequency ft | 1kHz | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Maximum Power Dissipation Pd | 15W | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Standards/Approvals | No | |
| Width | 2.38mm | |
| Series | MJD31 | |
| Height | 16mm | |
| Length | 6.73mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 3A | ||
Maximum Collector Emitter Voltage Vceo 40V dc | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 40V dc | ||
Minimum DC Current Gain hFE 10 | ||
Minimum Operating Temperature -65°C | ||
Transistor Polarity NPN | ||
Maximum Transition Frequency ft 1kHz | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Maximum Power Dissipation Pd 15W | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Standards/Approvals No | ||
Width 2.38mm | ||
Series MJD31 | ||
Height 16mm | ||
Length 6.73mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- MY
NPN Power Transistors, ON Semiconductor
Standards
Related links
- onsemi MJD31T4G Transistor 40 V dc, 3-Pin DPAK
- onsemi Transistor 100 V dc, 3-Pin DPAK
- onsemi NSS40201LT1G Transistor 40 V dc, 3-Pin SOT-23
- onsemi Transistor 40 V dc, 3-Pin TO-220
- onsemi TIP31G Transistor 40 V dc, 3-Pin TO-220
- onsemi Transistor 80 V dc, 3-Pin DPAK
- onsemi Transistor 300 V dc, 3-Pin DPAK
- onsemi NJVMJD44H11G Transistor 80 V dc, 3-Pin DPAK
