onsemi MMBTH10LT3G Transistor, 500 mA NPN, 25 V, 3-Pin SOT-23
- RS Stock No.:
- 163-0973
- Mfr. Part No.:
- MMBTH10LT3G
- Manufacturer:
- onsemi
Subtotal (1 reel of 10000 units)*
€280.00
(exc. VAT)
€340.00
(inc. VAT)
- Shipping from 02 August 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 + | €0.028 | €280.00 |
*price indicative
- RS Stock No.:
- 163-0973
- Mfr. Part No.:
- MMBTH10LT3G
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 500mA | |
| Maximum Collector Emitter Voltage Vceo | 25V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 30V dc | |
| Maximum Power Dissipation Pd | 225mW | |
| Minimum Operating Temperature | -55°C | |
| Transistor Polarity | NPN | |
| Minimum DC Current Gain hFE | 60 | |
| Maximum Emitter Base Voltage VEBO | 25V | |
| Maximum Transition Frequency ft | 100MHz | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Length | 3.04mm | |
| Standards/Approvals | No | |
| Height | 1.11mm | |
| Width | 2.64mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 500mA | ||
Maximum Collector Emitter Voltage Vceo 25V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 30V dc | ||
Maximum Power Dissipation Pd 225mW | ||
Minimum Operating Temperature -55°C | ||
Transistor Polarity NPN | ||
Minimum DC Current Gain hFE 60 | ||
Maximum Emitter Base Voltage VEBO 25V | ||
Maximum Transition Frequency ft 100MHz | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Length 3.04mm | ||
Standards/Approvals No | ||
Height 1.11mm | ||
Width 2.64mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
RF Bipolar Transistors, ON Semiconductor
Standards
Related links
- onsemi Transistor 25 V, 3-Pin SOT-23
- onsemi MMBTH10LT3G Transistor 25 V, 3-Pin SOT-23
- onsemi NSVMMBTH10LT1G Transistor 25 V, 3-Pin SOT-23
- onsemi BC818-40LT1G General Purpose Transistor 25 V, 3-Pin SOT-23
- onsemi Transistor 45 V, 3-Pin SOT-23
- onsemi Transistor 80 V, 3-Pin SOT-23
- onsemi Transistor 300 V, 3-Pin SOT-23
- onsemi Transistor 25 V, 3-Pin SOT-23
