onsemi BC856BM3T5G Transistor, -100 mA PNP, -65 V, 3-Pin SOT-723

Subtotal (1 reel of 8000 units)*

€304.00

(exc. VAT)

€376.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
8000 +€0.038€304.00

*price indicative

RS Stock No.:
163-2055
Mfr. Part No.:
BC856BM3T5G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

-100mA

Maximum Collector Emitter Voltage Vceo

-65V

Package Type

SOT-723

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

-80V

Minimum Operating Temperature

-55°C

Maximum Emitter Base Voltage VEBO

-5V

Maximum Transition Frequency ft

100MHz

Maximum Power Dissipation Pd

265mW

Transistor Polarity

PNP

Minimum DC Current Gain hFE

220

Pin Count

3

Maximum Operating Temperature

150°C

Length

1.25mm

Width

850μm

Series

BC856BM3

Standards/Approvals

No

Height

550μm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

General Purpose PNP Transistors, Up to 1A, ON Semiconductor


Standards

Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy