onsemi MJD350T4G Transistor, -500 mA PNP, -300 V, 3-Pin DPAK
- RS Stock No.:
- 163-2500
- Mfr. Part No.:
- MJD350T4G
- Manufacturer:
- onsemi
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 163-2500
- Mfr. Part No.:
- MJD350T4G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -500mA | |
| Maximum Collector Emitter Voltage Vceo | -300V | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 300V | |
| Transistor Polarity | PNP | |
| Maximum Emitter Base Voltage VEBO | 3V | |
| Minimum DC Current Gain hFE | 30 | |
| Minimum Operating Temperature | -65°C | |
| Maximum Power Dissipation Pd | 1.56W | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Series | MJD340 | |
| Height | 2.38mm | |
| Length | 6.73mm | |
| Width | 6.22mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -500mA | ||
Maximum Collector Emitter Voltage Vceo -300V | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 300V | ||
Transistor Polarity PNP | ||
Maximum Emitter Base Voltage VEBO 3V | ||
Minimum DC Current Gain hFE 30 | ||
Minimum Operating Temperature -65°C | ||
Maximum Power Dissipation Pd 1.56W | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Series MJD340 | ||
Height 2.38mm | ||
Length 6.73mm | ||
Width 6.22mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
Standards
Manufacturer Part Nos with S prefix are automotive qualified to AEC-Q101 standard.
Related links
- onsemi Transistor -300 V, 3-Pin DPAK
- onsemi MMBTA92LT1G Transistor -300 V, 3-Pin SOT-23
- onsemi MJE350G Bipolar Transistor -300 V, 3-Pin TO-225
- onsemi KSP92TA Transistor -300 V, 3-Pin TO-92
- Diodes Inc MMBTA92-7-F Transistor -300 V, 3-Pin SOT-23
- STMicroelectronics MJE350 Transistor -300 V, 3-Pin SOT-32
- STMicroelectronics Transistor -300 V, 3-Pin SOT-32
- onsemi PZTA92T1G Transistor -300 V, 4-Pin SOT-223
