STMicroelectronics MJD31CT4 Transistor, 3 A NPN, 100 V, 3-Pin DPAK
- RS Stock No.:
- 165-7771
- Mfr. Part No.:
- MJD31CT4
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 2500 units)*
€752.50
(exc. VAT)
€925.00
(inc. VAT)
- 2,500 unit(s) ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.301 | €752.50 |
*price indicative
- RS Stock No.:
- 165-7771
- Mfr. Part No.:
- MJD31CT4
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 3A | |
| Maximum Collector Emitter Voltage Vceo | 100V | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 100V | |
| Minimum DC Current Gain hFE | 10 | |
| Minimum Operating Temperature | -65°C | |
| Transistor Polarity | NPN | |
| Maximum Transition Frequency ft | 250MHz | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Maximum Power Dissipation Pd | 15W | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Length | 6.6mm | |
| Height | 2.4mm | |
| Width | 10.1mm | |
| Standards/Approvals | No | |
| Series | MJD31C | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 3A | ||
Maximum Collector Emitter Voltage Vceo 100V | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 100V | ||
Minimum DC Current Gain hFE 10 | ||
Minimum Operating Temperature -65°C | ||
Transistor Polarity NPN | ||
Maximum Transition Frequency ft 250MHz | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Maximum Power Dissipation Pd 15W | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Length 6.6mm | ||
Height 2.4mm | ||
Width 10.1mm | ||
Standards/Approvals No | ||
Series MJD31C | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- MY
NPN Power Transistors, STMicroelectronics
Bipolar Transistors, STMicroelectronics
Related links
- STMicroelectronics MJD31CT4 Transistor 100 V, 3-Pin DPAK
- Diodes Inc MJD31CH-13 Transistor 100 V, 3-Pin DPAK
- STMicroelectronics MJD112T4 Transistor 100 V, 3-Pin DPAK
- onsemi Transistor 100 V dc, 3-Pin DPAK
- Nexperia Transistor 100 V, 3-Pin DPAK
- Nexperia Bipolar Transistor 100 V, 3-Pin DPAK
- Nexperia MJD41CJ Transistor 100 V, 3-Pin DPAK
- Diodes Inc MJD42C-13 Transistor -100 V, 3-Pin DPAK
