Nexperia BCM857DS,115 Transistor, -100 mA PNP, -45 V, 6-Pin SOT-457

Subtotal (1 reel of 20 units)*

€4.10

(exc. VAT)

€5.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 160 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
20 +€0.205€4.10

*price indicative

Packaging Options:
RS Stock No.:
792-0841
Mfr. Part No.:
BCM857DS,115
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Transistor

Maximum DC Collector Current Idc

-100mA

Maximum Collector Emitter Voltage Vceo

-45V

Package Type

SOT-457

Mount Type

Surface

Transistor Configuration

Isolated

Maximum Collector Base Voltage VCBO

-50V

Maximum Transition Frequency ft

175MHz

Maximum Power Dissipation Pd

380mW

Minimum Operating Temperature

-65°C

Maximum Emitter Base Voltage VEBO

-5V

Minimum DC Current Gain hFE

200

Transistor Polarity

PNP

Pin Count

6

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Series

BCM857DS

Width

1.7mm

Height

1.1mm

Length

3.5mm

Automotive Standard

AEC-Q101

General Purpose PNP Transistors, Nexperia


Bipolar Transistors, Nexperia


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy