Nexperia PBHV9040Z,115 Transistor, -250 mA PNP, -400 V, 4-Pin SOT-223

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
165-9996
Mfr. Part No.:
PBHV9040Z,115
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Transistor

Maximum DC Collector Current Idc

-250mA

Maximum Collector Emitter Voltage Vceo

-400V

Package Type

SOT-223

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

-500V

Minimum Operating Temperature

-55°C

Minimum DC Current Gain hFE

100

Transistor Polarity

PNP

Maximum Power Dissipation Pd

1.4W

Maximum Emitter Base Voltage VEBO

-6V

Maximum Transition Frequency ft

100MHz

Maximum Operating Temperature

150°C

Pin Count

4

Height

1.8mm

Length

6.7mm

Series

PBHV9040Z

Standards/Approvals

No

Width

3.7mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

High Voltage Transistors, Nexperia


Bipolar Transistors, Nexperia


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy