Nexperia PBSS4032PZ,115 Transistor, -4.9 A PNP, -30 V, 4-Pin SOT-223
- RS Stock No.:
- 165-9999
- Mfr. Part No.:
- PBSS4032PZ,115
- Manufacturer:
- Nexperia
Subtotal (1 reel of 1000 units)*
€415.00
(exc. VAT)
€510.00
(inc. VAT)
- Shipping from 25 March 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €0.415 | €415.00 |
*price indicative
- RS Stock No.:
- 165-9999
- Mfr. Part No.:
- PBSS4032PZ,115
- Manufacturer:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -4.9A | |
| Maximum Collector Emitter Voltage Vceo | -30V | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -30V | |
| Minimum Operating Temperature | -65°C | |
| Transistor Polarity | PNP | |
| Maximum Transition Frequency ft | 100MHz | |
| Maximum Power Dissipation Pd | 2W | |
| Minimum DC Current Gain hFE | 60 | |
| Maximum Emitter Base Voltage VEBO | -5V | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 4 | |
| Height | 1.8mm | |
| Series | PBSS4032PZ | |
| Width | 7.3mm | |
| Standards/Approvals | RoHS | |
| Length | 6.7mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -4.9A | ||
Maximum Collector Emitter Voltage Vceo -30V | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -30V | ||
Minimum Operating Temperature -65°C | ||
Transistor Polarity PNP | ||
Maximum Transition Frequency ft 100MHz | ||
Maximum Power Dissipation Pd 2W | ||
Minimum DC Current Gain hFE 60 | ||
Maximum Emitter Base Voltage VEBO -5V | ||
Maximum Operating Temperature 150°C | ||
Pin Count 4 | ||
Height 1.8mm | ||
Series PBSS4032PZ | ||
Width 7.3mm | ||
Standards/Approvals RoHS | ||
Length 6.7mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Low Saturation Voltage PNP Transistors
Bipolar Transistors, Nexperia
Related links
- Nexperia PBSS4032PZ -4.9 A PNP 4-Pin SOT-223
- Nexperia Transistor -400 V, 4-Pin SOT-223
- Nexperia Transistor -40 V, 4-Pin SOT-223
- Nexperia Transistor -60 V, 4-Pin SOT-223
- Nexperia Transistor -150 V, 4-Pin SOT-223
- Nexperia Transistor 40 V, 4-Pin SOT-223
- Nexperia Transistor 400 V, 4-Pin SOT-223
- Nexperia Transistor 40 V, 4-Pin SOT-223
