Diodes Inc DSS4160U-7 Transistor, 1 A NPN, 60 V, 3-Pin SOT-323

Subtotal (1 tape of 50 units)*

€12.90

(exc. VAT)

€15.85

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
50 +€0.258€12.90

*price indicative

Packaging Options:
RS Stock No.:
770-3425
Mfr. Part No.:
DSS4160U-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Transistor

Maximum DC Collector Current Idc

1A

Maximum Collector Emitter Voltage Vceo

60V

Package Type

SOT-323

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

80V

Minimum DC Current Gain hFE

200

Minimum Operating Temperature

-55°C

Maximum Emitter Base Voltage VEBO

5V

Maximum Power Dissipation Pd

400mW

Transistor Polarity

NPN

Pin Count

3

Maximum Operating Temperature

150°C

Series

DSS4160U

Standards/Approvals

No

Width

1.35mm

Length

2.2mm

Height

1.1mm

Automotive Standard

No

COO (Country of Origin):
CN

General Purpose NPN Transistors, Up to 1.5A, Diodes Inc


Transistors, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy