Nexperia BC807DS,115 Transistor, -500 mA PNP, -45 V, 6-Pin TSOP

Subtotal (1 reel of 3000 units)*

€174.00

(exc. VAT)

€213.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.058€174.00

*price indicative

RS Stock No.:
166-0019
Mfr. Part No.:
BC807DS,115
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Transistor

Maximum DC Collector Current Idc

-500mA

Maximum Collector Emitter Voltage Vceo

-45V

Package Type

TSOP

Mount Type

Surface

Transistor Configuration

Isolated

Maximum Collector Base Voltage VCBO

-50V

Transistor Polarity

PNP

Minimum DC Current Gain hFE

40

Maximum Emitter Base Voltage VEBO

-5V

Maximum Power Dissipation Pd

370mW

Pin Count

6

Maximum Operating Temperature

150°C

Width

1.7mm

Series

BC807

Standards/Approvals

No

Length

3.1mm

Height

1.1mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
MY

General Purpose PNP Transistors, Nexperia


Bipolar Transistors, Nexperia


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy