Diodes Inc FMMTA42TA Transistor, 200 mA NPN, 300 V, 3-Pin SOT-23

Subtotal (1 reel of 3000 units)*

€180.00

(exc. VAT)

€210.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 18,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.06€180.00

*price indicative

RS Stock No.:
166-0561
Mfr. Part No.:
FMMTA42TA
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Transistor

Maximum DC Collector Current Idc

200mA

Maximum Collector Emitter Voltage Vceo

300V

Package Type

SOT-23

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

300V

Maximum Transition Frequency ft

50MHz

Maximum Power Dissipation Pd

330mW

Minimum Operating Temperature

-55°C

Maximum Emitter Base Voltage VEBO

5V

Minimum DC Current Gain hFE

25

Transistor Polarity

NPN

Pin Count

3

Maximum Operating Temperature

150°C

Standards/Approvals

No

Height

1.1mm

Width

2.5mm

Length

3mm

Series

FMMTA42

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

High Voltage Transistors, Diodes Inc


Transistors, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy