onsemi MPSA05RA Transistor, 500 mA NPN, 60 V, 3-Pin TO-92

Get a bulk buy discount

Add 500 more to save 13%

View bulk pricing options

Subtotal (1 pack of 50 units)*

€11.85

(exc. VAT)

€14.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 150 unit(s) ready to ship from another location
  • Plus 3,750 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 450€0.237€11.85-
500 - 950€0.205€10.2513%
1000 +€0.177€8.8525%

*price indicative

Packaging Options:
RS Stock No.:
806-6118
Mfr. Part No.:
MPSA05RA
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

500mA

Maximum Collector Emitter Voltage Vceo

60V

Package Type

TO-92

Mount Type

Through Hole

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

60V

Minimum DC Current Gain hFE

100

Transistor Polarity

NPN

Maximum Emitter Base Voltage VEBO

4V

Maximum Transition Frequency ft

100MHz

Maximum Power Dissipation Pd

625mW

Maximum Operating Temperature

150°C

Pin Count

3

Standards/Approvals

No

Length

5.2mm

Height

21.77mm

Width

4.19mm

Automotive Standard

No

Small Signal NPN Transistors, 60V to 100V, Fairchild Semiconductor


Bipolar Transistors, Fairchild Semiconductor


Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy