STMicroelectronics STD888T4 Transistor, -5 A PNP, -30 V, 3-Pin DPAK
- RS Stock No.:
- 168-6432
- Mfr. Part No.:
- STD888T4
- Manufacturer:
- STMicroelectronics
Add 5000 more to save €60.00
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
€522.50
(exc. VAT)
€642.50
(inc. VAT)
- Shipping from 15 March 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | €0.209 | €522.50 | - |
| 5000 - 7500 | €0.197 | €492.50 | €60.00 |
| 10000 - 22500 | €0.195 | €487.50 | €140.00 |
| 25000 + | €0.192 | €480.00 | €425.00 |
*price indicative
- RS Stock No.:
- 168-6432
- Mfr. Part No.:
- STD888T4
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -5A | |
| Maximum Collector Emitter Voltage Vceo | -30V | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 60V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Minimum DC Current Gain hFE | 70 | |
| Transistor Polarity | PNP | |
| Maximum Power Dissipation Pd | 15W | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Height | 2.4mm | |
| Series | STD888T4 | |
| Width | 10.1mm | |
| Standards/Approvals | No | |
| Length | 6.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -5A | ||
Maximum Collector Emitter Voltage Vceo -30V | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 60V | ||
Minimum Operating Temperature 0°C | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Minimum DC Current Gain hFE 70 | ||
Transistor Polarity PNP | ||
Maximum Power Dissipation Pd 15W | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Height 2.4mm | ||
Series STD888T4 | ||
Width 10.1mm | ||
Standards/Approvals No | ||
Length 6.6mm | ||
Automotive Standard No | ||
PNP Power Transistors, STMicroelectronics
Bipolar Transistors, STMicroelectronics
Related links
- STMicroelectronics STD888T4 Transistor -30 V, 3-Pin DPAK
- Toshiba 2SA1244-Y(T6L1 -5 A PNP 3-Pin DPAK
- ROHM 2SAR582D3FRATL Transistor -30 V, 3-Pin DPAK
- onsemi MJD200G Transistor 25 V, 3-Pin DPAK
- STMicroelectronics MJD45H11T4 Transistor 80 V, 3-Pin DPAK
- Diodes Inc ZXT1053AKTC Transistor 75 V, 3-Pin DPAK
- ROHM 2SCR582D3FRATL Transistor 30 V, 3-Pin DPAK
- ROHM 2SCR582D3TL1 Transistor 30 V, 3-Pin DPAK
