Diodes Inc ZXTP25100CFHTA Transistor, -1 A PNP, -100 V, 3-Pin SOT-23
- RS Stock No.:
- 711-5134
- Mfr. Part No.:
- ZXTP25100CFHTA
- Manufacturer:
- DiodesZetex
Subtotal (1 pack of 10 units)*
€6.52
(exc. VAT)
€8.02
(inc. VAT)
- Shipping from 24 May 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €0.652 | €6.52 |
*price indicative
- RS Stock No.:
- 711-5134
- Mfr. Part No.:
- ZXTP25100CFHTA
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -1A | |
| Maximum Collector Emitter Voltage Vceo | -100V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -115V | |
| Maximum Emitter Base Voltage VEBO | -7V | |
| Maximum Transition Frequency ft | 180MHz | |
| Minimum Operating Temperature | -55°C | |
| Minimum DC Current Gain hFE | 20 | |
| Transistor Polarity | PNP | |
| Maximum Power Dissipation Pd | 1.81W | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.2mm | |
| Length | 3mm | |
| Standards/Approvals | No | |
| Width | 2.5mm | |
| Series | ZXTN25 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -1A | ||
Maximum Collector Emitter Voltage Vceo -100V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -115V | ||
Maximum Emitter Base Voltage VEBO -7V | ||
Maximum Transition Frequency ft 180MHz | ||
Minimum Operating Temperature -55°C | ||
Minimum DC Current Gain hFE 20 | ||
Transistor Polarity PNP | ||
Maximum Power Dissipation Pd 1.81W | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Height 1.2mm | ||
Length 3mm | ||
Standards/Approvals No | ||
Width 2.5mm | ||
Series ZXTN25 | ||
Automotive Standard AEC-Q101 | ||
General Purpose PNP Transistors, Up to 1.5A, Diodes Inc
Transistors, Diodes Inc
Related links
- Diodes Inc ZXTP25100CFHTA Transistor -100 V, 3-Pin SOT-23
- Nexperia PBSS9110T -1 A PNP 3-Pin SOT-23
- Diodes Inc Transistor -100 V, 3-Pin SOT-23
- Diodes Inc FMMT723TA Transistor -100 V, 3-Pin SOT-23
- Diodes Inc FMMT593TA Transistor -100 V, 3-Pin SOT-23
- Diodes Inc ZXTP25100CZTA Transistor -100 V, 3-Pin SOT-89
- onsemi BSS63LT1G Transistor -100 V, 3-Pin SOT-23
- Diodes Inc Transistor -100 V, 3-Pin SOT-23
