onsemi BC556ATA Transistor, 100 mA PNP, 65 V, 3-Pin TO-92
- RS Stock No.:
- 169-8616
- Mfr. Part No.:
- BC556ATA
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 169-8616
- Mfr. Part No.:
- BC556ATA
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 100mA | |
| Maximum Collector Emitter Voltage Vceo | 65V | |
| Package Type | TO-92 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -80V | |
| Maximum Emitter Base Voltage VEBO | -5V | |
| Minimum DC Current Gain hFE | 110 | |
| Transistor Polarity | PNP | |
| Maximum Power Dissipation Pd | 500mW | |
| Maximum Transition Frequency ft | 10MHz | |
| Minimum Operating Temperature | 0°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Length | 5.3mm | |
| Width | 4.19mm | |
| Standards/Approvals | No | |
| Height | 20.95mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 100mA | ||
Maximum Collector Emitter Voltage Vceo 65V | ||
Package Type TO-92 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -80V | ||
Maximum Emitter Base Voltage VEBO -5V | ||
Minimum DC Current Gain hFE 110 | ||
Transistor Polarity PNP | ||
Maximum Power Dissipation Pd 500mW | ||
Maximum Transition Frequency ft 10MHz | ||
Minimum Operating Temperature 0°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Length 5.3mm | ||
Width 4.19mm | ||
Standards/Approvals No | ||
Height 20.95mm | ||
Automotive Standard No | ||
Small Signal PNP Transistors, 60 to 160V, Fairchild Semiconductor
Bipolar Transistors, Fairchild Semiconductor
Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.
Related links
- onsemi Transistor 65 V, 3-Pin TO-92
- onsemi BC556BTF Digital Transistor -65 V, 3-Pin TO-92
- onsemi Transistor -65 V, 3-Pin TO-92
- onsemi BC556BTFR Transistor -65 V, 3-Pin TO-92
- onsemi BC556ABU Transistor 65 V, 3-Pin TO-92
- onsemi BC556BTA Transistor -65 V, 3-Pin TO-92
- onsemi BC856ALT1G Transistor -65 V, 3-Pin SOT-23
- onsemi BC856BM3T5G Transistor -65 V, 3-Pin SOT-723
