onsemi BC556ABU Transistor, 100 mA PNP, 65 V, 3-Pin TO-92
- RS Stock No.:
- 169-8618
- Mfr. Part No.:
- BC556ABU
- Manufacturer:
- onsemi
Subtotal (1 bag of 1000 units)*
€53.00
(exc. VAT)
€65.00
(inc. VAT)
- 5,000 left, ready to ship from another location
- Plus 10,000 left, shipping from 09 December 2026
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 - 2000 | €0.053 | €53.00 |
| 3000 - 24000 | €0.042 | €42.00 |
| 25000 - 49000 | €0.041 | €41.00 |
| 50000 + | €0.039 | €39.00 |
*price indicative
- RS Stock No.:
- 169-8618
- Mfr. Part No.:
- BC556ABU
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 100mA | |
| Maximum Collector Emitter Voltage Vceo | 65V | |
| Package Type | TO-92 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -80V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Emitter Base Voltage VEBO | -5V | |
| Minimum DC Current Gain hFE | 110 | |
| Transistor Polarity | PNP | |
| Maximum Transition Frequency ft | 10MHz | |
| Maximum Power Dissipation Pd | 500mW | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Series | BC556 | |
| Height | 20.95mm | |
| Length | 5.2mm | |
| Standards/Approvals | No | |
| Width | 4.19mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 100mA | ||
Maximum Collector Emitter Voltage Vceo 65V | ||
Package Type TO-92 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -80V | ||
Minimum Operating Temperature 0°C | ||
Maximum Emitter Base Voltage VEBO -5V | ||
Minimum DC Current Gain hFE 110 | ||
Transistor Polarity PNP | ||
Maximum Transition Frequency ft 10MHz | ||
Maximum Power Dissipation Pd 500mW | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Series BC556 | ||
Height 20.95mm | ||
Length 5.2mm | ||
Standards/Approvals No | ||
Width 4.19mm | ||
Automotive Standard No | ||
Small Signal PNP Transistors, 60 to 160V, Fairchild Semiconductor
Bipolar Transistors, Fairchild Semiconductor
Related links
- onsemi Transistor 65 V, 3-Pin TO-92
- onsemi BC556BTF Digital Transistor -65 V, 3-Pin TO-92
- onsemi Transistor -65 V, 3-Pin TO-92
- onsemi BC556BTFR Transistor -65 V, 3-Pin TO-92
- onsemi BC556ATA Transistor 65 V, 3-Pin TO-92
- onsemi BC556BTA Transistor -65 V, 3-Pin TO-92
- onsemi BC856ALT1G Transistor -65 V, 3-Pin SOT-23
- onsemi BC856BM3T5G Transistor -65 V, 3-Pin SOT-723
