ROHM DTC115EMT2L Digital Transistor, 50 V NPN 100 mA Surface SOT-723, 3-Pin
- RS Stock No.:
- 171-5399
- Mfr. Part No.:
- DTC115EMT2L
- Manufacturer:
- ROHM
Subtotal (1 reel of 8000 units)*
€512.00
(exc. VAT)
€632.00
(inc. VAT)
Temporarily out of stock
- Shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 8000 + | €0.064 | €512.00 |
*price indicative
- RS Stock No.:
- 171-5399
- Mfr. Part No.:
- DTC115EMT2L
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Digital Transistor | |
| Package Type | SOT-723 | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Minimum DC Current Gain hFE | 82 | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 150mW | |
| Maximum Continuous Collector Current Ic | 100mA | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Series | DTC115E | |
| Standards/Approvals | RoHS | |
| Length | 1.3mm | |
| Height | 550μm | |
| Width | 1.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Digital Transistor | ||
Package Type SOT-723 | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Minimum DC Current Gain hFE 82 | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 150mW | ||
Maximum Continuous Collector Current Ic 100mA | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Series DTC115E | ||
Standards/Approvals RoHS | ||
Length 1.3mm | ||
Height 550μm | ||
Width 1.3mm | ||
Automotive Standard No | ||
These are the standard products of "digital transistors"
Standard digital transistor
Built-In Biasing Resistors
Small Surface Mount Package
Pb Free
Applications:
Portable Data Terminal
Coin Processing Machines
Digital Multimeter: Handy Type
Motor Control: Brushless DC
PLC (Programmable Logic Controller)
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
POS (Point Of Sales System)
Electric Bike
Smart Meter
Embedded PC
X-ray Inspection Machine for Security
Surveillance Camera
Intercom / Baby Monitor
Surveillance Camera for Network
Machine Vision Camera for Industrial
Fingerprint Authentication Device
GFCI(Ground Fault Circuit Interrupter)
Display for EMS
Digital Multimeter: Bench Type
Solar Power Inverters
Related links
- ROHM DTC115EMT2L Digital Transistor 3-Pin
- ROHM Digital Transistor 3-Pin
- ROHM DTA014YMT2L Digital Transistor 3-Pin
- ROHM Digital Transistor 3-Pin
- ROHM DTC114YMFHAT2L Digital Transistor 3-Pin
- ROHM DTC014EMT2L Digital Transistor 3-Pin
- onsemi DTC114EM3T5G Digital Transistor 3-Pin
- onsemi DTC114YM3T5G Digital Transistor 3-Pin
