Semelab Transistor, 600 mA PNP, 60 V, 3-Pin LCC 1

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
177-5499
Mfr. Part No.:
2N2907ACSM
Manufacturer:
Semelab
Find similar products by selecting one or more attributes.
Select all

Brand

Semelab

Product Type

Transistor

Maximum DC Collector Current Idc

600mA

Maximum Collector Emitter Voltage Vceo

60V

Package Type

LCC 1

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

-60V

Transistor Polarity

PNP

Minimum Operating Temperature

-65°C

Maximum Emitter Base Voltage VEBO

-5V

Minimum DC Current Gain hFE

50

Maximum Power Dissipation Pd

500mW

Maximum Operating Temperature

200°C

Pin Count

3

Length

3.05mm

Standards/Approvals

No

Width

2.54mm

Height

1.4mm

Automotive Standard

No

Small Signal Transistors, Semelab


Bipolar Transistors, Semelab


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy