Nexperia PXT2907A,115 Transistor, -600 mA PNP, -60 V, 3-Pin SOT-89
- RS Stock No.:
- 178-7054
- Mfr. Part No.:
- PXT2907A,115
- Manufacturer:
- Nexperia
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 50)
€15.05
(exc. VAT)
€18.51
(inc. VAT)
- RS Stock No.:
- 178-7054
- Mfr. Part No.:
- PXT2907A,115
- Manufacturer:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -600mA | |
| Maximum Collector Emitter Voltage Vceo | -60V | |
| Package Type | SOT-89 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -60V | |
| Maximum Power Dissipation Pd | 1.1W | |
| Transistor Polarity | PNP | |
| Minimum DC Current Gain hFE | 50 | |
| Maximum Emitter Base Voltage VEBO | -5V | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Height | 1.5mm | |
| Length | 4.6mm | |
| Series | PXT2907A | |
| Standards/Approvals | No | |
| Width | 2.5mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -600mA | ||
Maximum Collector Emitter Voltage Vceo -60V | ||
Package Type SOT-89 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -60V | ||
Maximum Power Dissipation Pd 1.1W | ||
Transistor Polarity PNP | ||
Minimum DC Current Gain hFE 50 | ||
Maximum Emitter Base Voltage VEBO -5V | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Height 1.5mm | ||
Length 4.6mm | ||
Series PXT2907A | ||
Standards/Approvals No | ||
Width 2.5mm | ||
Automotive Standard AEC-Q101 | ||
General Purpose PNP Transistors, Nexperia
Bipolar Transistors, Nexperia
Related links
- Nexperia PXT2907A -600 mA PNP 3-Pin SOT-89
- Nexperia PZT2907A -600 mA PNP 4-Pin SOT-223
- Nexperia PMST2907A -600 mA PNP 3-Pin UMT
- Nexperia BSR16 -600 mA PNP 3-Pin SOT-23
- Nexperia PMBT2907A -600 mA PNP 3-Pin SOT-23
- onsemi MMBT2907ALT3G Transistor -60 V, 3-Pin SOT-23
- Diodes Inc MMBT2907A-7-F Transistor -60 V, 3-Pin SOT-23
- Diodes Inc MMST2907A-7-F Transistor -60 V, 3-Pin SOT-323
