onsemi DTA114YET1G Digital Transistor, -50 V PNP Surface SC-75, 3-Pin

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

€72.00

(exc. VAT)

€90.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
3000 - 6000€0.024€72.00
9000 - 42000€0.02€60.00
45000 - 96000€0.019€57.00
99000 +€0.018€54.00

*price indicative

RS Stock No.:
186-7145
Mfr. Part No.:
DTA114YET1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Digital Transistor

Package Type

SC-75

Maximum Collector Emitter Voltage Vceo

-50V

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

50V

Minimum DC Current Gain hFE

15

Maximum Power Dissipation Pd

300mW

Transistor Polarity

PNP

Maximum Operating Temperature

150°C

Pin Count

3

Width

1.7mm

Series

DTA114YE

Length

1.65mm

Standards/Approvals

No

Height

900μm

Automotive Standard

AEC-Q101

This series of digital transistors is designed to replace a single device and its external resistor bias network. The Bias Resistor Transistor (BRT) contains a single transistor with a monolithic bias network consisting of two resistors, a series base resistor and a base-emitter resistor. The BRT eliminates these individual components by integrating them into a single device. The use of a BRT can reduce both system cost and board space.

Simplifies Circuit Design

Reduces Board Space

Reduces Component Count

S and NSV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements, PPAP capable

These Devices are PbFree, Halogen Free/BFR Free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy