onsemi DTA114YET1G Digital Transistor, -50 V PNP Surface SC-75, 3-Pin
- RS Stock No.:
- 186-8983
- Mfr. Part No.:
- DTA114YET1G
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 500 more to save €3.50
View bulk pricing optionsSubtotal (1 pack of 100 units)*
€4.70
(exc. VAT)
€5.80
(inc. VAT)
Temporarily out of stock
- 2,900 unit(s) shipping from 14 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 400 | €0.047 | €4.70 | - |
| 500 - 900 | €0.04 | €4.00 | €3.50 |
| 1000 + | €0.035 | €3.50 | €12.00 |
*price indicative
- RS Stock No.:
- 186-8983
- Mfr. Part No.:
- DTA114YET1G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Digital Transistor | |
| Package Type | SC-75 | |
| Maximum Collector Emitter Voltage Vceo | -50V | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Minimum DC Current Gain hFE | 15 | |
| Transistor Polarity | PNP | |
| Maximum Power Dissipation Pd | 300mW | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Length | 1.65mm | |
| Standards/Approvals | No | |
| Width | 1.7mm | |
| Series | DTA114YE | |
| Height | 900μm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Digital Transistor | ||
Package Type SC-75 | ||
Maximum Collector Emitter Voltage Vceo -50V | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 50V | ||
Minimum DC Current Gain hFE 15 | ||
Transistor Polarity PNP | ||
Maximum Power Dissipation Pd 300mW | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Length 1.65mm | ||
Standards/Approvals No | ||
Width 1.7mm | ||
Series DTA114YE | ||
Height 900μm | ||
Automotive Standard AEC-Q101 | ||
This series of digital transistors is designed to replace a single device and its external resistor bias network. The Bias Resistor Transistor (BRT) contains a single transistor with a monolithic bias network consisting of two resistors, a series base resistor and a base-emitter resistor. The BRT eliminates these individual components by integrating them into a single device. The use of a BRT can reduce both system cost and board space.
Simplifies Circuit Design
Reduces Board Space
Reduces Component Count
S and NSV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements, PPAP capable
These Devices are PbFree, Halogen Free/BFR Free
Related links
- onsemi DTA114YET1G Digital Transistor 3-Pin
- onsemi DTC143EET1G Digital Transistor 3-Pin
- onsemi UMZ1NT1G Digital Transistor 6-Pin
- onsemi NSS40300MZ4T1G Digital Transistor 3-Pin
- onsemi MUN5312DW1T1G Digital Transistor 6-Pin
- onsemi Digital Transistor 3-Pin
- onsemi DTA114EM3T5G Digital Transistor 3-Pin
- onsemi MMUN2115LT1G Digital Transistor 3-Pin
