ROHM BC847BHZGT116 Bipolar Transistor, 100 mA NPN, 45 V, 3-Pin SOT-23

Get a bulk buy discount

Add 200 more to save 1%

View bulk pricing options

Subtotal (1 pack of 100 units)*

€5.50

(exc. VAT)

€6.80

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
Saving
100 - 100€0.055€5.50-
200 - 200€0.054€5.401%
300 - 400€0.053€5.303%
500 - 900€0.052€5.205%
1000 +€0.048€4.8012%

*price indicative

Packaging Options:
RS Stock No.:
215-9586
Mfr. Part No.:
BC847BHZGT116
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Bipolar Transistor

Maximum DC Collector Current Idc

100mA

Maximum Collector Emitter Voltage Vceo

45V

Package Type

SOT-23

Mount Type

Surface

Maximum Collector Base Voltage VCBO

50V

Maximum Emitter Base Voltage VEBO

6V

Minimum DC Current Gain hFE

200

Maximum Power Dissipation Pd

200mW

Transistor Polarity

NPN

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

150°C

Pin Count

3

Length

3.1mm

Standards/Approvals

No

Width

1.5mm

Series

BC847BHZG

Height

1.2mm

Automotive Standard

AEC-Q101

The Rohm NPN general purpose transistor having voltage rating of 45V. It is mainly used in audio frequency small signal amplifier.

High quality

Complement the BC857BHZG

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy