Nexperia BC856B,235 Transistor, -100 mA PNP, -65 V, 3-Pin SOT-23

Get a bulk buy discount

Add 1000 more to save 41%

View bulk pricing options

Subtotal (1 pack of 200 units)*

€14.00

(exc. VAT)

€18.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 800 unit(s) shipping from 23 November 2026
  • Plus 12,600 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
200 - 800€0.07€14.00-
1000 - 1800€0.041€8.2041%
2000 - 2800€0.041€8.2041%
3000 - 4800€0.033€6.6052%
5000 +€0.033€6.6052%

*price indicative

Packaging Options:
RS Stock No.:
219-4310
Mfr. Part No.:
BC856B,235
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Transistor

Maximum DC Collector Current Idc

-100mA

Maximum Collector Emitter Voltage Vceo

-65V

Package Type

SOT-23

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

80V

Maximum Power Dissipation Pd

250mW

Maximum Emitter Base Voltage VEBO

-5V

Minimum Operating Temperature

-65°C

Transistor Polarity

PNP

Maximum Transition Frequency ft

100MHz

Maximum Operating Temperature

150°C

Pin Count

3

Height

1.1mm

Length

3mm

Standards/Approvals

AEC-Q101

Width

1.4mm

Series

BC85

Automotive Standard

AEC-Q101

The Nexperia BC856B PNP general-purpose transistors in a small SOT23 (TO-236AB) Surface-Mounted Device (SMD) plastic package.

Low current

Low voltage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy