Infineon BF771E6327HTSA1 RF Bipolar Transistor, 80 mA NPN, 20 V, 3-Pin SOT-23

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 50 units)*

€8.60

(exc. VAT)

€10.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,750 unit(s) ready to ship from another location
  • Plus 15,000 unit(s) shipping from 21 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
50 - 200€0.172€8.60
250 - 450€0.117€5.85
500 - 1200€0.108€5.40
1250 - 2450€0.105€5.25
2500 +€0.102€5.10

*price indicative

Packaging Options:
RS Stock No.:
219-5953
Mfr. Part No.:
BF771E6327HTSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

RF Bipolar Transistor

Maximum DC Collector Current Idc

80mA

Maximum Collector Emitter Voltage Vceo

20V

Package Type

SOT-23

Mount Type

Surface

Maximum Collector Base Voltage VCBO

20V

Minimum Operating Temperature

-65°C

Maximum Transition Frequency ft

8GHz

Transistor Polarity

NPN

Minimum DC Current Gain hFE

70

Maximum Emitter Base Voltage VEBO

2V

Maximum Power Dissipation Pd

580mW

Pin Count

3

Maximum Operating Temperature

150°C

Series

BF771

Standards/Approvals

ESD sensitive device, RoHS

Automotive Standard

AEC-Q101

The Infineon NPN silicon RF transistor is used for modulators and amplifiers in TV and VCR tuners.

Pb-free (RoHS compliant)

Qualified according AEC Q101

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy