Diodes Inc ADTA144VCAQ-7 Transistor, -100 mA PNP, 3-Pin SOT-23
- RS Stock No.:
- 222-2742
- Mfr. Part No.:
- ADTA144VCAQ-7
- Manufacturer:
- DiodesZetex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 222-2742
- Mfr. Part No.:
- ADTA144VCAQ-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -100mA | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Power Dissipation Pd | 310mW | |
| Transistor Polarity | PNP | |
| Maximum Transition Frequency ft | 250MHz | |
| Minimum DC Current Gain hFE | 33 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Series | ADTA144VCAQ | |
| Width | 1.4mm | |
| Height | 1.1mm | |
| Length | 3mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -100mA | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Power Dissipation Pd 310mW | ||
Transistor Polarity PNP | ||
Maximum Transition Frequency ft 250MHz | ||
Minimum DC Current Gain hFE 33 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Series ADTA144VCAQ | ||
Width 1.4mm | ||
Height 1.1mm | ||
Length 3mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
The DiodesZetex PNP pre-biased small signal surface mount transistor is suitable for automotive applications requiring specific change control.
Epitaxial Planar die construction
Built-in biasing resistors
Totally lead-free & fully RoHS compliant
Related links
- Diodes Inc Transistor 3-Pin SOT-23
- Diodes Inc ADTA144WCAQ-7 Transistor 3-Pin SOT-23
- Diodes Inc DDTA114YCA-7-F Digital Transistor -50 V, 3-Pin SOT-23
- Diodes Inc DDTA124ECA-7-F Digital Transistor 3-Pin SOT-23
- Diodes Inc BC857A-7-F Transistor -45 V, 3-Pin SOT-23
- Diodes Inc BC857C-7-F Transistor -45 V, 3-Pin SOT-23
- Diodes Inc BC857B-7-F Transistor -45 V, 3-Pin SOT-23
- Diodes Inc BC858B-7-F Transistor -30 V, 3-Pin SOT-23
