Diodes Inc Transistor, -100 mA PNP, 3-Pin SOT-23

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
222-2740
Mfr. Part No.:
ADTA144VCAQ-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Transistor

Maximum DC Collector Current Idc

-100mA

Package Type

SOT-23

Mount Type

Surface

Transistor Configuration

Single

Maximum Transition Frequency ft

250MHz

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

310mW

Transistor Polarity

PNP

Minimum DC Current Gain hFE

33

Maximum Operating Temperature

150°C

Pin Count

3

Length

3mm

Series

ADTA144VCAQ

Height

1.1mm

Standards/Approvals

No

Width

1.4mm

Automotive Standard

AEC-Q101

The DiodesZetex PNP pre-biased small signal surface mount transistor is suitable for automotive applications requiring specific change control.

Epitaxial Planar die construction

Built-in biasing resistors

Totally lead-free & fully RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy