ROHM 2SA1579U3T106 High Voltage Bipolar Transistor, 50 mA PNP, -120 V, 3-Pin SOT-323
- RS Stock No.:
- 264-3653
- Mfr. Part No.:
- 2SA1579U3T106
- Manufacturer:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 264-3653
- Mfr. Part No.:
- 2SA1579U3T106
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | High Voltage Bipolar Transistor | |
| Maximum DC Collector Current Idc | 50mA | |
| Maximum Collector Emitter Voltage Vceo | -120V | |
| Package Type | SOT-323 | |
| Mount Type | Surface | |
| Transistor Configuration | Common Emitter | |
| Maximum Collector Base Voltage VCBO | -120V | |
| Maximum Transition Frequency ft | 140MHz | |
| Minimum Operating Temperature | -55°C | |
| Maximum Emitter Base Voltage VEBO | -5V | |
| Minimum DC Current Gain hFE | 180 | |
| Transistor Polarity | PNP | |
| Maximum Power Dissipation Pd | 200mW | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Series | 2SA1579U3 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type High Voltage Bipolar Transistor | ||
Maximum DC Collector Current Idc 50mA | ||
Maximum Collector Emitter Voltage Vceo -120V | ||
Package Type SOT-323 | ||
Mount Type Surface | ||
Transistor Configuration Common Emitter | ||
Maximum Collector Base Voltage VCBO -120V | ||
Maximum Transition Frequency ft 140MHz | ||
Minimum Operating Temperature -55°C | ||
Maximum Emitter Base Voltage VEBO -5V | ||
Minimum DC Current Gain hFE 180 | ||
Transistor Polarity PNP | ||
Maximum Power Dissipation Pd 200mW | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Series 2SA1579U3 | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
The ROHM a transistor for high-voltage amplifier and complementary is the 2SCRC41C/2SC4102U3.
High breakdown voltage
Related links
- ROHM 2SA1579U3T106 High Voltage Bipolar Transistor -120 V, 3-Pin SOT-323
- onsemi Transistor 120 V, 3-Pin TO-92
- onsemi FJV992FMTF Transistor -120 V, 3-Pin SOT-23
- onsemi KSA992FBU Transistor 120 V, 3-Pin TO-92
- onsemi KSA992FATA Transistor -120 V, 3-Pin TO-92
- ROHM 2SAR372PHZGT100R Transistor -120 V, 3-Pin SOT-89
- ROHM Digital Transistor 3-Pin
- ROHM DTA144GU3T106 Bipolar Transistor -50 V, 3-Pin SOT-323
