Diodes Inc Transistor, -1 A PNP, -100 V, 3-Pin SOT-23
- RS Stock No.:
- 922-7897
- Mfr. Part No.:
- FMMT723TA
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 3000 units)*
€567.00
(exc. VAT)
€696.00
(inc. VAT)
- Shipping from 13 May 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.189 | €567.00 |
*price indicative
- RS Stock No.:
- 922-7897
- Mfr. Part No.:
- FMMT723TA
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -1A | |
| Maximum Collector Emitter Voltage Vceo | -100V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 100V | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Minimum DC Current Gain hFE | 250 | |
| Transistor Polarity | PNP | |
| Maximum Power Dissipation Pd | 625mW | |
| Maximum Transition Frequency ft | 200MHz | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Length | 3mm | |
| Series | FMMT723 | |
| Width | 2.5mm | |
| Height | 1.1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -1A | ||
Maximum Collector Emitter Voltage Vceo -100V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 100V | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Minimum DC Current Gain hFE 250 | ||
Transistor Polarity PNP | ||
Maximum Power Dissipation Pd 625mW | ||
Maximum Transition Frequency ft 200MHz | ||
Minimum Operating Temperature -55°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Length 3mm | ||
Series FMMT723 | ||
Width 2.5mm | ||
Height 1.1mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Small Signal PNP Transistors, Diodes Inc
Transistors, Diodes Inc
Related links
- Diodes Inc Transistor -100 V, 3-Pin SOT-23
- Diodes Inc FMMT723TA Transistor -100 V, 3-Pin SOT-23
- Diodes Inc Transistor -100 V, 3-Pin SOT-23
- Diodes Inc ZXTP25100CFHTA Transistor -100 V, 3-Pin SOT-23
- Diodes Inc FMMT593TA Transistor -100 V, 3-Pin SOT-23
- Diodes Inc Transistor 100 V, 3-Pin SOT-23
- Diodes Inc Transistor 100 V, 3-Pin SOT-23
- Diodes Inc Transistor 100 V, 3-Pin SOT-23
