Diodes Inc FMMT597TA Transistor, -200 mA PNP, -300 V, 3-Pin SOT-23
- RS Stock No.:
- 669-7565
- Mfr. Part No.:
- FMMT597TA
- Manufacturer:
- DiodesZetex
Add 125 more to save 40%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€7.30
(exc. VAT)
€8.98
(inc. VAT)
- 75 unit(s) ready to ship from another location
- Plus 3,750 unit(s) shipping from 27 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 100 | €0.292 | €7.30 | - |
| 125 - 475 | €0.175 | €4.38 | 40% |
| 500 - 1225 | €0.167 | €4.18 | 42% |
| 1250 + | €0.141 | €3.53 | 51% |
*price indicative
- RS Stock No.:
- 669-7565
- Mfr. Part No.:
- FMMT597TA
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -200mA | |
| Maximum Collector Emitter Voltage Vceo | -300V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 300V | |
| Transistor Polarity | PNP | |
| Minimum DC Current Gain hFE | 100 | |
| Maximum Power Dissipation Pd | 500mW | |
| Minimum Operating Temperature | -55°C | |
| Maximum Transition Frequency ft | 75MHz | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Series | FMMT597 | |
| Width | 2.5mm | |
| Standards/Approvals | No | |
| Height | 1.1mm | |
| Length | 3mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -200mA | ||
Maximum Collector Emitter Voltage Vceo -300V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 300V | ||
Transistor Polarity PNP | ||
Minimum DC Current Gain hFE 100 | ||
Maximum Power Dissipation Pd 500mW | ||
Minimum Operating Temperature -55°C | ||
Maximum Transition Frequency ft 75MHz | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Series FMMT597 | ||
Width 2.5mm | ||
Standards/Approvals No | ||
Height 1.1mm | ||
Length 3mm | ||
Automotive Standard AEC-Q101 | ||
High Voltage Transistors, Diodes Inc
Transistors, Diodes Inc
Related links
- Diodes Inc FMMT597TA Transistor -300 V, 3-Pin SOT-23
- Diodes Inc FMMTA92TA Transistor -300 V, 3-Pin SOT-23
- onsemi MMBTA92LT1G Transistor -300 V, 3-Pin SOT-23
- Nexperia BF821 -50 mA PNP 3-Pin SOT-23
- Diodes Inc MMBTA92-7-F Transistor -300 V, 3-Pin SOT-23
- Nexperia MMBTA92 -100 mA PNP 3-Pin SOT-23
- Nexperia PMBTA92 -100 mA PNP 3-Pin SOT-23
- STMicroelectronics MJE350 Transistor -300 V, 3-Pin SOT-32
