onsemi KSP10BU Transistor, 50 mA NPN, 25 V, 3-Pin TO-92
- RS Stock No.:
- 166-2587
- Mfr. Part No.:
- KSP10BU
- Manufacturer:
- onsemi
Subtotal (1 bag of 10000 units)*
€340.00
(exc. VAT)
€420.00
(inc. VAT)
Temporarily out of stock
- Shipping from 05 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10000 + | €0.034 | €340.00 |
*price indicative
- RS Stock No.:
- 166-2587
- Mfr. Part No.:
- KSP10BU
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 50mA | |
| Maximum Collector Emitter Voltage Vceo | 25V | |
| Package Type | TO-92 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 30V | |
| Transistor Polarity | NPN | |
| Maximum Emitter Base Voltage VEBO | 3V | |
| Minimum DC Current Gain hFE | 60 | |
| Maximum Power Dissipation Pd | 1W | |
| Maximum Transition Frequency ft | 650MHz | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Height | 4.58mm | |
| Length | 4.58mm | |
| Standards/Approvals | No | |
| Width | 3.86mm | |
| Series | KSP10 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 50mA | ||
Maximum Collector Emitter Voltage Vceo 25V | ||
Package Type TO-92 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 30V | ||
Transistor Polarity NPN | ||
Maximum Emitter Base Voltage VEBO 3V | ||
Minimum DC Current Gain hFE 60 | ||
Maximum Power Dissipation Pd 1W | ||
Maximum Transition Frequency ft 650MHz | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Height 4.58mm | ||
Length 4.58mm | ||
Standards/Approvals No | ||
Width 3.86mm | ||
Series KSP10 | ||
Automotive Standard No | ||
RF Bipolar Transistors, Fairchild Semiconductor
Bipolar Transistors, Fairchild Semiconductor
Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.
Related links
- onsemi KSP10BU Transistor 25 V, 3-Pin TO-92
- Diodes Inc MMBTH10-7-F Transistor 25 V, 3-Pin SOT-23
- onsemi KSC3265YMTF Transistor 25 V, 3-Pin SOT-23
- onsemi MMBTH10LT3G Transistor 25 V, 3-Pin SOT-23
- onsemi MMBTH10LT1G Transistor 25 V, 3-Pin SOT-23
- onsemi NSVMMBTH10LT1G Transistor 25 V, 3-Pin SOT-23
- onsemi Transistor 25 V, 3-Pin SOT-23
- onsemi Transistor 25 V, 3-Pin SOT-23
