Diodes Inc MMBTH10-7-F Transistor, 50 mA NPN, 25 V, 3-Pin SOT-23

Get a bulk buy discount

Add 600 more to save 9%

View bulk pricing options

Subtotal (1 pack of 100 units)*

€10.40

(exc. VAT)

€12.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
100 - 500€0.104€10.40-
600 - 1400€0.094€9.409%
1500 +€0.083€8.3020%

*price indicative

Packaging Options:
RS Stock No.:
823-3056
Mfr. Part No.:
MMBTH10-7-F
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Transistor

Maximum DC Collector Current Idc

50mA

Maximum Collector Emitter Voltage Vceo

25V

Package Type

SOT-23

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

30V

Transistor Polarity

NPN

Minimum DC Current Gain hFE

60

Maximum Emitter Base Voltage VEBO

3V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

300mW

Maximum Transition Frequency ft

650MHz

Maximum Operating Temperature

150°C

Pin Count

3

Height

1.1mm

Length

3mm

Series

MMBT

Width

2.5mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

RF Bipolar Transistors, Diodes Inc


Transistors, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy