onsemi BSR14 Transistor, 800 mA NPN, 40 V, 3-Pin SOT-23
- RS Stock No.:
- 169-8542
- Mfr. Part No.:
- BSR14
- Manufacturer:
- onsemi
Add 6000 more to save €42.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€366.00
(exc. VAT)
€450.00
(inc. VAT)
- 6,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | €0.122 | €366.00 | - |
| 6000 + | €0.115 | €345.00 | €42.00 |
*price indicative
- RS Stock No.:
- 169-8542
- Mfr. Part No.:
- BSR14
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 800mA | |
| Maximum Collector Emitter Voltage Vceo | 40V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 75V | |
| Maximum Power Dissipation Pd | 350mW | |
| Maximum Transition Frequency ft | 300MHz | |
| Minimum DC Current Gain hFE | 50 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Transistor Polarity | NPN | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Height | 1.2mm | |
| Length | 2.92mm | |
| Width | 1.3mm | |
| Series | BSR14 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 800mA | ||
Maximum Collector Emitter Voltage Vceo 40V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 75V | ||
Maximum Power Dissipation Pd 350mW | ||
Maximum Transition Frequency ft 300MHz | ||
Minimum DC Current Gain hFE 50 | ||
Minimum Operating Temperature -55°C | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Transistor Polarity NPN | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Height 1.2mm | ||
Length 2.92mm | ||
Width 1.3mm | ||
Series BSR14 | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Small Signal NPN Transistors, 40V to 50V, Fairchild Semiconductor
Bipolar Transistors, Fairchild Semiconductor
Related links
- onsemi BSR14 Transistor 40 V, 3-Pin SOT-23
- Nexperia BSR14 800 mA NPN 3-Pin SOT-23
- onsemi Transistor 25 V, 3-Pin SOT-23
- onsemi BCW66GLT1G Transistor 45 V, 3-Pin SOT-23
- onsemi BCW65CLT1G Transistor 32 V, 3-Pin SOT-23
- onsemi KSC3265YMTF Transistor 25 V, 3-Pin SOT-23
- onsemi BCW65ALT1G Transistor 32 V, 3-Pin SOT-23
- Diodes Inc BC817-16-7-F Transistor 45 V, 3-Pin SOT-23
