Diodes Inc ZXTN25100BFHTA Transistor, 3 A NPN, 100 V, 3-Pin SOT-23
- RS Stock No.:
- 751-5445
- Mfr. Part No.:
- ZXTN25100BFHTA
- Manufacturer:
- DiodesZetex
Subtotal (1 pack of 25 units)*
€14.55
(exc. VAT)
€17.90
(inc. VAT)
- 17,425 unit(s) shipping from 11 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 100 | €0.582 | €14.55 |
| 125 - 725 | €0.524 | €13.10 |
| 750 + | €0.466 | €11.65 |
*price indicative
- RS Stock No.:
- 751-5445
- Mfr. Part No.:
- ZXTN25100BFHTA
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 3A | |
| Maximum Collector Emitter Voltage Vceo | 100V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 170V | |
| Maximum Power Dissipation Pd | 1.81W | |
| Transistor Polarity | NPN | |
| Minimum Operating Temperature | -55°C | |
| Maximum Emitter Base Voltage VEBO | 7V | |
| Minimum DC Current Gain hFE | 50 | |
| Maximum Transition Frequency ft | 160MHz | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Standards/Approvals | No | |
| Series | ZXTNX | |
| Width | 2.5mm | |
| Length | 3mm | |
| Height | 1.1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 3A | ||
Maximum Collector Emitter Voltage Vceo 100V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 170V | ||
Maximum Power Dissipation Pd 1.81W | ||
Transistor Polarity NPN | ||
Minimum Operating Temperature -55°C | ||
Maximum Emitter Base Voltage VEBO 7V | ||
Minimum DC Current Gain hFE 50 | ||
Maximum Transition Frequency ft 160MHz | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Standards/Approvals No | ||
Series ZXTNX | ||
Width 2.5mm | ||
Length 3mm | ||
Height 1.1mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- DE
General Purpose NPN Transistors, Over 1.5A, Diodes Inc
Transistors, Diodes Inc
Related links
- Diodes Inc ZXTN25100BFHTA Transistor 100 V, 3-Pin SOT-23
- onsemi NSS1C201LT1G Transistor 100 V, 3-Pin SOT-23
- Diodes Inc Transistor 100 V, 3-Pin SOT-23
- Diodes Inc FMMT415TD Transistor 100 V, 3-Pin SOT-23
- Diodes Inc Transistor 100 V, 3-Pin SOT-23
- Diodes Inc Transistor 100 V, 3-Pin SOT-23
- Diodes Inc ZXTN19100CFFTA Transistor 100 V, 3-Pin SOT-23
- Diodes Inc FMMT493TA Transistor 100 V, 3-Pin SOT-23
