Diodes Inc FMMT551TA Transistor, -1 A PNP, -60 V, 3-Pin SOT-23
- RS Stock No.:
- 823-1375
- Mfr. Part No.:
- FMMT551TA
- Manufacturer:
- DiodesZetex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€8.45
(exc. VAT)
€10.40
(inc. VAT)
Temporarily out of stock
- Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 125 | €0.338 | €8.45 |
| 150 - 725 | €0.188 | €4.70 |
| 750 - 1475 | €0.179 | €4.48 |
| 1500 + | €0.135 | €3.38 |
*price indicative
- RS Stock No.:
- 823-1375
- Mfr. Part No.:
- FMMT551TA
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -1A | |
| Maximum Collector Emitter Voltage Vceo | -60V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | -80V | |
| Transistor Polarity | PNP | |
| Minimum DC Current Gain hFE | 10 | |
| Maximum Emitter Base Voltage VEBO | -5V | |
| Maximum Power Dissipation Pd | 500mW | |
| Maximum Transition Frequency ft | 150MHz | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 200°C | |
| Pin Count | 3 | |
| Series | FMMT551 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -1A | ||
Maximum Collector Emitter Voltage Vceo -60V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO -80V | ||
Transistor Polarity PNP | ||
Minimum DC Current Gain hFE 10 | ||
Maximum Emitter Base Voltage VEBO -5V | ||
Maximum Power Dissipation Pd 500mW | ||
Maximum Transition Frequency ft 150MHz | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 200°C | ||
Pin Count 3 | ||
Series FMMT551 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
General Purpose PNP Transistors, Up to 1.5A, Diodes Inc
Transistors, Diodes Inc
Related links
- Diodes Inc FMMT551TA Transistor -60 V, 3-Pin SOT-23
- Nexperia PBSS5160T -1 A PNP 3-Pin SOT-23
- Diodes Inc DPBT8105-7 Transistor -60 V, 3-Pin SOT-23
- Diodes Inc DPLS160-7 Transistor -60 V, 3-Pin SOT-23
- Nexperia BCX52 -1 A PNP 3-Pin SOT-89
- Nexperia BCX52-10 -1 A PNP 3-Pin SOT-89
- Diodes Inc BCX5216TA Transistor -60 V, 3-Pin SOT-89
- Diodes Inc Transistor -60 V, 3-Pin SOT-23
