Phoenix Contact, AI 35-18 BE Insulated Ferrule, 18 mm Pin Length, 8.3 mm Pin Diameter, Beige to 2 AWG Wire Size
- RS Stock No.:
- 483-716
- Mfr. Part No.:
- 2100028
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€40.27
(exc. VAT)
€49.53
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €40.27 | €0.805 |
*price indicative
- RS Stock No.:
- 483-716
- Mfr. Part No.:
- 2100028
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ferrule | |
| Pin Diameter | 8.3mm | |
| Insulation Material | Polypropylene | |
| Colour | Beige | |
| Pin Length | 18mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 2AWG | |
| Overall Length | 30mm | |
| Series | AI 35-18 BE | |
| Terminal Plating | Tin | |
| Standards/Approvals | EU RoHS, CHINA RoHS, EU REACH SVHC | |
| Terminal Material | Deoxidised High Phosphorus Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ferrule | ||
Pin Diameter 8.3mm | ||
Insulation Material Polypropylene | ||
Colour Beige | ||
Pin Length 18mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 2AWG | ||
Overall Length 30mm | ||
Series AI 35-18 BE | ||
Terminal Plating Tin | ||
Standards/Approvals EU RoHS, CHINA RoHS, EU REACH SVHC | ||
Terminal Material Deoxidised High Phosphorus Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact ferrule, with a contact range length of 18 mm and a sleeve length of 30 mm, is designed for reliable wire connections and features a beige colour for easy identification.
Insulation reliability of close connections is increased and the splicing of wires is prevented
UL certified
Related links
- Phoenix Contact 18 mm Pin Length Red to 2 AWG Wire Size
- Phoenix Contact 16 mm Pin Length Beige to 2 AWG Wire Size
- Phoenix Contact 25 mm Pin Length Beige to 2 AWG Wire Size
- Phoenix Contact 16 mm Pin Length Red to 2 AWG Wire Size
- Phoenix Contact 25 mm Pin Length Red to 2 AWG Wire Size
- Phoenix Contact 18 mm Pin Length Silver to 2 AWG Wire Size
- RS PRO Uninsulated Crimp Bootlace Ferrule 8.3 mm Pin Diameter from 2 AWG to 2 AWG Wire Size
- Phoenix Contact 18 mm Pin Length Silver to 6 AWG Wire
