Phoenix Contact, AI 35 -16 BE Insulated Ferrule, 16 mm Pin Length, 8.3 mm Pin Diameter, Beige to 2 AWG Wire Size
- RS Stock No.:
- 608-325
- Mfr. Part No.:
- 3201071
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€34.60
(exc. VAT)
€42.56
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €34.60 | €0.692 |
*price indicative
- RS Stock No.:
- 608-325
- Mfr. Part No.:
- 3201071
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ferrule | |
| Pin Diameter | 8.3mm | |
| Insulation Material | Polypropylene | |
| Colour | Beige | |
| Pin Length | 16mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 2AWG | |
| Overall Length | 30mm | |
| Series | AI 35 -16 BE | |
| Terminal Plating | Tin | |
| Standards/Approvals | CHINA RoHS, EU RoHS, EU REACH SVHC | |
| Terminal Material | Electrolytic Tinned Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ferrule | ||
Pin Diameter 8.3mm | ||
Insulation Material Polypropylene | ||
Colour Beige | ||
Pin Length 16mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 2AWG | ||
Overall Length 30mm | ||
Series AI 35 -16 BE | ||
Terminal Plating Tin | ||
Standards/Approvals CHINA RoHS, EU RoHS, EU REACH SVHC | ||
Terminal Material Electrolytic Tinned Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Ferrule exemplifies quality and precision, designed specifically for optimal performance in electrical connections. Engineered from soft tin-plated electrolytic copper, it ensures superior conductivity and reliability. This ferrule accommodates stranded conductors with a maximum cross-section of 35 mm², making it versatile for various applications. Its dimensions and material properties comply with stringent industry standards, including DIN 46228-4, ensuring both durability and safety.
Corresponds precisely with the requirements of international standards
Facilitates easy installation with a practical stripping length
Features a lightweight design ensuring minimal impact on overall assembly
Compatible with a variety of crimping tools enabling versatile application
Related links
- Phoenix Contact 16 mm Pin Length Red to 2 AWG Wire Size
- Phoenix Contact 25 mm Pin Length Beige to 2 AWG Wire Size
- Phoenix Contact 18 mm Pin Length Beige to 2 AWG Wire Size
- Phoenix Contact 18 mm Pin Length Red to 2 AWG Wire Size
- Phoenix Contact 25 mm Pin Length Red to 2 AWG Wire Size
- JST 16 mm Pin Length Red to 2 AWG Wire Size
- RND 16 mm Pin Length Red from 26 AWG to 3000 AWG Wire Size
- Phoenix Contact 16 mm Pin Length Brown to 4 AWG Wire Size
