Phoenix Contact, A 10-20 Bootlace Ferrule, 20 mm Pin Length, Sliver to 8 AWG Wire Size
- RS Stock No.:
- 483-719
- Mfr. Part No.:
- 2100040
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 35000 units)*
€2,570.00
(exc. VAT)
€3,161.10
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €2,570.00 | €0.073 |
*price indicative
- RS Stock No.:
- 483-719
- Mfr. Part No.:
- 2100040
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bootlace Ferrule | |
| Colour | Sliver | |
| Pin Length | 20mm | |
| Maximum Wire Size AWG | 8AWG | |
| Overall Length | 20mm | |
| Series | A 10-20 | |
| Terminal Plating | Tin Plated | |
| Standards/Approvals | EU RoHS, EU REACH SVHC, CHINA RoHS | |
| Terminal Material | Deoxidised High Phosphorus Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bootlace Ferrule | ||
Colour Sliver | ||
Pin Length 20mm | ||
Maximum Wire Size AWG 8AWG | ||
Overall Length 20mm | ||
Series A 10-20 | ||
Terminal Plating Tin Plated | ||
Standards/Approvals EU RoHS, EU REACH SVHC, CHINA RoHS | ||
Terminal Material Deoxidised High Phosphorus Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact cable end sleeve is meticulously crafted to ensure reliable connections in your electrical applications. Designed with precision, this product meets the stringent DIN 46228-1 and UL 486F standards, making it a trusted choice for professionals. Its construction from soft tin-plated electrolytic copper enhances conductivity, while its robust silver colour offers both aesthetic appeal and durability. The optimal dimensions, including a sleeve length and contact range of 20 mm, make it suitable for various conductor sizes, enabling seamless integration into your projects. By choosing this cable end sleeve, you're ensuring a secure and effective connection that supports stranded conductors across multiple classes, ensuring both performance and longevity.
Meets the strict compliance standards of DIN 46228 1 and UL 486F
Manufactured from premium soft tin plated electrolytic copper
Optimised for compatibility with standard conductor sizes allowing versatile applications
Designed to perform under varying temperature conditions ensuring reliability
Perfect for achieving secure connections enhancing overall operational efficiency
Built to withstand environmental challenges providing long lasting use
Features a stylish silver finish that adds a professional touch to installations
Related links
- RND 20 mm Pin Length Black to 10 AWG Wire Size
- Phoenix Contact 20 mm Pin Length Silver to 6 AWG Wire Size
- Phoenix Contact 20 mm Pin Length Silver to 10 AWG Wire Size
- RS PRO Insulated Crimp Bootlace Ferrule 14.3 mm Pin Diameter, Yellow from 2 AWG to 2 AWG Wire Size
- RS PRO Uninsulated Crimp Bootlace Ferrule 3.9 mm Pin Diameter from 10 AWG to 10 AWG Wire Size
- Phoenix Contact A 2 Insulated Bootlace Ferrule 2.2 mm Pin Diameter, Silver to 14 AWG Wire Size
- Phoenix Contact 20 mm Pin Length Grey to 12 AWG Wire
- Weidmüller Insulated Crimp Bootlace Ferrule 1 mm Pin Diameter, White to 20 AWG Wire Size
