RND, RND 465 Uninsulated Bootlace Ferrule, 8 mm Pin Length, 1 mm Pin Diameter, Sliver, Sliver from 22 AWG to 22 AWG Wire
- RS Stock No.:
- 490-659
- Mfr. Part No.:
- RND 465-01367
- Manufacturer:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 490-659
- Mfr. Part No.:
- RND 465-01367
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Series | RND 465 | |
| Insulation | Uninsulated | |
| Product Type | Bootlace Ferrule | |
| Pin Length | 8 mm | |
| Pin Diameter | 1 mm | |
| Colour | Sliver, Sliver | |
| Minimum Wire Size (AWG) | 22 AWG | |
| Maximum Wire Size (AWG) | 22 AWG | |
| Insulation Material | Polyamide | |
| Overall Length | 8 mm | |
| Standards/Approvals | REACH, RoHS | |
| Terminal Material | Copper | |
| Terminal Plating | Tin Plated | |
| Select all | ||
|---|---|---|
Brand RND | ||
Series RND 465 | ||
Insulation Uninsulated | ||
Product Type Bootlace Ferrule | ||
Pin Length 8 mm | ||
Pin Diameter 1 mm | ||
Colour Sliver, Sliver | ||
Minimum Wire Size (AWG) 22 AWG | ||
Maximum Wire Size (AWG) 22 AWG | ||
Insulation Material Polyamide | ||
Overall Length 8 mm | ||
Standards/Approvals REACH, RoHS | ||
Terminal Material Copper | ||
Terminal Plating Tin Plated | ||
- COO (Country of Origin):
- CN
The RND Non-insulated cord-end sleeve is designed for efficient and reliable electrical connectivity in various applications. Crafted from high-quality tin-plated copper tube, it ensures optimal conductivity, making it ideal for environments where insulation is not a concern. With the ability to handle a maximum current of 9 A, this product is well-suited for wiring tasks requiring robust performance. Its compact design includes specified wire range compatibility, allowing seamless integration into your existing setups. Whether you're working on home projects or professional installations, this cord-end sleeve provides the durability and efficiency you need for effective wire termination.
Constructed from durable tin-plated copper for enhanced conductivity
Compatible with a wire range that meets various application needs
Designed for environments where non-insulated solutions are preferred
Accommodates a maximum current of 9 A for reliable performance
Compact dimensions ensure ease of use in tight spaces
Ideal for both home and professional electrical applications
Related links
- RND 14 mm Pin Length White to 0.5 AWG Wire Size
- RND 8mm Pin Length Sliver
- RND 18 mm Pin Length Black, Black from 26 AWG to 1 AWG Wire
- RND 12 mm Pin Length Grey, Grey from 12 AWG to 12 AWG Wire
- RND 32 mm Pin Length Yellow from 26 AWG to 1 AWG Wire Size
- RND 16 mm Pin Length Red from 26 AWG to 3000 AWG Wire Size
- RND 8 mm Pin Length White
- RND 8 mm Pin Length Red
