Phoenix Contact, A 95-32 Insulated Bootlace Ferrule, 32 mm Pin Length, 14.5 mm Pin Diameter, Silver to 3 AWG Wire Size

Subtotal (1 pack of 3500 units)*

€4,541.50

(exc. VAT)

€5,586.04

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +€4,541.50€1.298

*price indicative

RS Stock No.:
492-905
Mfr. Part No.:
2100018
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Bootlace Ferrule

Pin Diameter

14.5mm

Colour

Silver

Pin Length

32mm

Insulation

Insulated

Maximum Wire Size AWG

3AWG

Overall Length

32mm

Series

A 95-32

Terminal Plating

Tin Plated

Standards/Approvals

EU REACH SVHC, CHINA RoHS, EU RoHS

Terminal Material

Electrolytic Tinned Copper

COO (Country of Origin):
DE
The Phoenix Contact Ferrule is engineered for superior electrical connectivity and precision, ensuring reliable and efficient connections across various applications. Crafted from soft, tin-plated electrolytic copper, this component meets stringent industry standards, enhancing insulation reliability and reducing the risk of wire splicing. With a sleeve length of 32 mm, it seamlessly accommodates standard conductor sizes, making it an essential addition to any electrical toolkit. The distinctive silver colour and galvanically tin-plated surface not only contribute to its durability but also ensure optimal conductivity. Designed for compatibility with flexible conductors, this ferrule facilitates straightforward installation, ultimately improving the overall performance of your electrical systems.

Features a maximum stripping length of 40 mm for easy wiring

Galvanically tin-plated surface ensures long-lasting performance

Designed with an inner insulating collar to enhance safety

Lightweight yet sturdy, with a weight per piece of 22.22 g

Ideal for use in applications requiring high levels of reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy