Phoenix Contact, A 95-30 Insulated Bootlace Ferrule, 30 mm Pin Length, 14.5 mm Pin Diameter, Silver to 3 AWG Wire Size

Subtotal (1 pack of 3500 units)*

€4,227.50

(exc. VAT)

€5,199.82

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +€4,227.50€1.208

*price indicative

RS Stock No.:
518-779
Mfr. Part No.:
2100019
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Bootlace Ferrule

Pin Diameter

14.5mm

Colour

Silver

Pin Length

30mm

Insulation

Insulated

Maximum Wire Size AWG

3AWG

Overall Length

30mm

Series

A 95-30

Terminal Plating

Tin Plated

Standards/Approvals

DIN 46228-1, UL 486F

Terminal Material

Electrolytic Tinned Copper

COO (Country of Origin):
DE
The Phoenix Contact ferrule is designed to enhance electrical connections, ensuring reliability and safety in various applications. Crafted from soft tin-plated electrolytic copper, it offers excellent conductivity while preventing wire splicing. With a robust construction that aligns with industry standards, this product serves as a perfect solution for securing flexible conductors. Its specific length and dimensions cater to high-performance needs, making it a valuable addition to your components repertoire. Ideal for those seeking compliance with established DIN and UL requirements, this ferrule promises to deliver optimal performance over time, making it versatile for numerous electrical projects.

Increases insulation reliability of close connections

Prevents the splicing of wires effectively

Made from high-quality soft tin-plated electrolytic copper

Corresponds with stringent industry requirements

Optimised for a long-term temperature resistance

Suitable for flexible conductors up to maximum sizes

Environmentally compliant with EU RoHS and REACH standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy