Vogt Insulated Bootlace Ferrule, 14 mm Pin Length, 4.9 mm Pin Diameter, Black
- RS Stock No.:
- 283-5563
- Distrelec Article No.:
- 148-21-823
- Mfr. Part No.:
- 460714D
- Manufacturer:
- Vogt
Subtotal (1 pack of 100 units)*
€10.30
(exc. VAT)
€12.70
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | €0.103 | €10.30 |
*price indicative
- RS Stock No.:
- 283-5563
- Distrelec Article No.:
- 148-21-823
- Mfr. Part No.:
- 460714D
- Manufacturer:
- Vogt
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vogt | |
| Product Type | Bootlace Ferrule | |
| Pin Diameter | 4.9mm | |
| Insulation Material | Polypropylene | |
| Colour | Black | |
| Pin Length | 14mm | |
| Insulation | Insulated | |
| Overall Length | 12mm | |
| Standards/Approvals | REACH, RoHS | |
| Terminal Material | Electrolytic Tinned Copper | |
| Select all | ||
|---|---|---|
Brand Vogt | ||
Product Type Bootlace Ferrule | ||
Pin Diameter 4.9mm | ||
Insulation Material Polypropylene | ||
Colour Black | ||
Pin Length 14mm | ||
Insulation Insulated | ||
Overall Length 12mm | ||
Standards/Approvals REACH, RoHS | ||
Terminal Material Electrolytic Tinned Copper | ||
- COO (Country of Origin):
- CH
Related links
- RS PRO Insulated Crimp Bootlace Ferrule 4.9 mm Pin Diameter, Green from 10 AWG to 10 AWG Wire Size
- Vogt Insulated Bootlace Ferrule 14 mm Pin Diameter, Yellow from 26 AWG to 18 AWG Wire Size
- Phoenix Contact 14 mm Pin Length Yellow to 10 AWG Wire
- Phoenix Contact 14 mm Pin Length Green to 10 AWG Wire Size
- Vogt Insulated Bootlace Ferrule 3.5 mm Pin Diameter, Black from 10 AWG
- Vogt Insulated Bootlace Ferrule 1.7 mm Pin Diameter, Black from 26 AWG to 12 AWG Wire Size
- Phoenix Contact 14 mm Pin Length Blue to 14 AWG Wire Size
- Phoenix Contact 14 mm Pin Length Turquoise to 18 AWG Wire
