Phoenix Contact, AI 6-18 YE-2500 Insulated Bootlace Ferrule, 26 mm Pin Length, 3.5 mm Pin Diameter, Yellow to 10 AWG
- RS Stock No.:
- 557-532
- Mfr. Part No.:
- 2100048
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 557-532
- Mfr. Part No.:
- 2100048
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bootlace Ferrule | |
| Pin Diameter | 3.5mm | |
| Insulation Material | Polypropylene | |
| Colour | Yellow | |
| Pin Length | 26mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 10AWG | |
| Overall Length | 26mm | |
| Series | AI 6-18 YE-2500 | |
| Terminal Plating | Tin Plated | |
| Standards/Approvals | EU RoHS, EU REACH SVHC, CHINA RoHS | |
| Terminal Material | Electrolytic Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bootlace Ferrule | ||
Pin Diameter 3.5mm | ||
Insulation Material Polypropylene | ||
Colour Yellow | ||
Pin Length 26mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 10AWG | ||
Overall Length 26mm | ||
Series AI 6-18 YE-2500 | ||
Terminal Plating Tin Plated | ||
Standards/Approvals EU RoHS, EU REACH SVHC, CHINA RoHS | ||
Terminal Material Electrolytic Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Ferrule serves as an essential component for ensuring secure connections in various electrical applications. Designed to accommodate stranded conductors, it caters to a broad range of wire sizes while maintaining compliance with international standards, including DIN and UL certifications. The product is crafted from soft tin-plated electrolytic copper, providing excellent conductivity and durability. With a striking yellow insulating collar, this ferrule not only enhances safety but also adheres to recognised colour-coding standards. Its robust construction ensures superior performance in long-term and short-term temperature settings, making it a reliable choice for electrical installations.
Halogen-free materials promote environmental safety
Ideal for both long-term and short-term temperature applications
Offers a protective casing that ensures lasting performance
Optimised stripping length facilitates easy installation and handling
Commercially available in bulk, ensuring cost-efficient procurement
Related links
- Phoenix Contact 12 mm Pin Length Yellow to 10 AWG
- Phoenix Contact 18 mm Pin Length Black to 10 AWG Wire Size
- Phoenix Contact 12 mm Pin Length Green to 10 AWG Wire Size
- Phoenix Contact 12 mm Pin Length Green to 10 AWG Wire
- Phoenix Contact 18 mm Pin Length Black to 10 AWG
- Phoenix Contact 58 mm Pin Length Yellow
- Phoenix Contact 12 mm Pin Length Yellow to 10 AWG
- Phoenix Contact 18 mm Pin Length Silver to 10 AWG Wire
