Phoenix Contact, AI 150-32 YE - Ferrule Insulated Bootlace Ferrule, 58 mm Pin Length, 18.6 mm Pin Diameter, Yellow
- RS Stock No.:
- 557-526
- Mfr. Part No.:
- 2100017
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 557-526
- Mfr. Part No.:
- 2100017
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bootlace Ferrule | |
| Pin Diameter | 18.6mm | |
| Insulation Material | Polypropylene | |
| Colour | Yellow | |
| Pin Length | 58mm | |
| Insulation | Insulated | |
| Overall Length | 58mm | |
| Series | AI 150-32 YE - Ferrule | |
| Terminal Plating | Tin Plated | |
| Standards/Approvals | EU RoHS, EU REACH SVHC, CHINA RoHS | |
| Terminal Material | Deoxidised High Phosphorus Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bootlace Ferrule | ||
Pin Diameter 18.6mm | ||
Insulation Material Polypropylene | ||
Colour Yellow | ||
Pin Length 58mm | ||
Insulation Insulated | ||
Overall Length 58mm | ||
Series AI 150-32 YE - Ferrule | ||
Terminal Plating Tin Plated | ||
Standards/Approvals EU RoHS, EU REACH SVHC, CHINA RoHS | ||
Terminal Material Deoxidised High Phosphorus Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Ferrule is engineered for enhanced performance in electrical connections, making it an ideal solution for various industrial applications. Constructed from soft tin-plated electrolytic copper, this cable end sleeve ensures reliable conductivity while accommodating stranded conductors with larger diameters. With its halogen-free polypropylene collar, the ferrule promotes safety and longevity in demanding environments. The thoughtfully designed components adhere to stringent standards, which guarantees compliance with both DIN and UL specifications, making it a reliable choice for professionals seeking quality and efficiency in their electrical assemblies.
Specifically designed for AWG cables ensuring compatibility with a wider range of conductor types
Constructed from premium materials that promote durability and ensure reliable connections
Halogen free construction minimises the risk of harmful emissions enhancing project safety
Offers a generous stripping length for flexible installation options
Lightweight design supports ease of handling without compromising performance
Meets rigorous standards providing peace of mind for compliance in industrial applications
Related links
- Phoenix Contact 12 mm Pin Length Yellow to 10 AWG
- Phoenix Contact 26 mm Pin Length Yellow to 10 AWG
- Phoenix Contact 12 mm Pin Length Yellow to 10 AWG
- Phoenix Contact 12 mm Pin Length Orange to 20 AWG Wire Size
- Phoenix Contact 12 mm Pin Length Grey to 12 AWG Wire Size
- Phoenix Contact 20 mm Pin Length Grey to 12 AWG Wire
- Phoenix Contact 23 mm Pin Length Yellow to 10 AWG Wire
- Phoenix Contact 12 mm Pin Length Yellow to 18 AWG Wire
