Phoenix Contact, AI 6-12 YE-1000 Insulated Bootlace Ferrule, 12 mm Pin Length, 3.5 mm Pin Diameter, Yellow to 10 AWG
- RS Stock No.:
- 557-816
- Mfr. Part No.:
- 2100047
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 557-816
- Mfr. Part No.:
- 2100047
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bootlace Ferrule | |
| Pin Diameter | 3.5mm | |
| Insulation Material | Polypropylene | |
| Colour | Yellow | |
| Pin Length | 12mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 10AWG | |
| Overall Length | 20mm | |
| Series | AI 6-12 YE-1000 | |
| Terminal Plating | Tin Plated | |
| Standards/Approvals | CHINA RoHS, EU REACH SVHC, EU RoHS | |
| Terminal Material | Electrolytic Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bootlace Ferrule | ||
Pin Diameter 3.5mm | ||
Insulation Material Polypropylene | ||
Colour Yellow | ||
Pin Length 12mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 10AWG | ||
Overall Length 20mm | ||
Series AI 6-12 YE-1000 | ||
Terminal Plating Tin Plated | ||
Standards/Approvals CHINA RoHS, EU REACH SVHC, EU RoHS | ||
Terminal Material Electrolytic Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable end sleeve is engineered for superior performance and reliability, transforming how connections are made in electrical systems. Made from soft tin-plated electrolytic copper, it offers exceptional conductivity and durability, meeting the stringent requirements of DIN 46228-4 and UL 486F standards. Designed for ease of use with a plastic collar crafted from polypropylene, it ensures a secure fit and prevents damage during installation. The ferrule comes in an eye-catching yellow hue, making it easily identifiable in any workspace. It is specifically designed for a conductor cross-section of up to 6 mm², accommodating flexible connections that demand both resilience and efficiency. This product is an ideal choice for applications where safety and reliability are paramount, delivering consistent performance in various environmental conditions.
UL certified for enhanced safety compliance
Halogen-free materials ensure minimal environmental impact
Temperature resilience up to +120°C for long-term durability
Manufactured to precise industry standards for reliable performance
Plastic sleeve design aids in ease of installation and connection security
Available in a convenient packing unit of 1000 pieces, ideal for bulk purchasing
Tin-plated surface provides excellent corrosion resistance
Related links
- Phoenix Contact 12 mm Pin Length Green to 10 AWG Wire
- Phoenix Contact 26 mm Pin Length Yellow to 10 AWG
- Phoenix Contact 12 mm Pin Length Yellow to 10 AWG
- Phoenix Contact 23 mm Pin Length Yellow to 10 AWG Wire
- Phoenix Contact 12 mm Pin Length Green to 10 AWG Wire Size
- Phoenix Contact 12 mm Pin Length Yellow to 18 AWG Wire
- Phoenix Contact 18 mm Pin Length Black to 10 AWG Wire Size
- Phoenix Contact 12 mm Pin Length Green to 6 AWG Wire Size
