Phoenix Contact, AI-GB 1-12 RD Insulated Bootlace Ferrule, 12 mm Pin Length, 1.5 mm Pin Diameter, Red to 18 AWG Wire
- RS Stock No.:
- 557-541
- Mfr. Part No.:
- 2100090
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€6.40
(exc. VAT)
€7.87
(inc. VAT)
In Stock
- 43 unit(s) ready to ship from another location
- Plus 97 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €6.40 | €0.064 |
*price indicative
- RS Stock No.:
- 557-541
- Mfr. Part No.:
- 2100090
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bootlace Ferrule | |
| Pin Diameter | 1.5mm | |
| Insulation Material | Polypropylene | |
| Colour | Red | |
| Pin Length | 12mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 18AWG | |
| Overall Length | 18mm | |
| Series | AI-GB 1-12 RD | |
| Terminal Plating | Tin | |
| Standards/Approvals | EU RoHS, EU REACH SVHC, CHINA RoHS | |
| Terminal Material | Electrolytic Tinned Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bootlace Ferrule | ||
Pin Diameter 1.5mm | ||
Insulation Material Polypropylene | ||
Colour Red | ||
Pin Length 12mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 18AWG | ||
Overall Length 18mm | ||
Series AI-GB 1-12 RD | ||
Terminal Plating Tin | ||
Standards/Approvals EU RoHS, EU REACH SVHC, CHINA RoHS | ||
Terminal Material Electrolytic Tinned Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Ferrule is an essential component designed for optimal conductor connection in various electrical applications. Ideal for professionals seeking reliability, this cable end sleeve facilitates practical crimping of stranded conductors, particularly suited for use with AWG cables due to its increased diameter insulating collar. Made from high-quality, soft tin-plated electrolytic copper, the ferrule ensures excellent conductivity while meeting stringent UL 486F requirements. With its robust design, this product is also halogen-free and features a polypropylene collar, making it suitable for long-term use in challenging environments. The AI-GB 1-12 RD ferrule is perfect for those who prioritise safety and efficiency in their wiring solutions.
Suitable for AWG and multi-standard cables with enhanced insulation
UL certified ensuring compliance with high safety standards
Constructed with soft tin-plated electrolytic copper for superior conductivity
Halogen-free materials contribute to environmentally responsible applications
Capable of withstanding temperatures up to +120°C in short-term use
Designed to enable easy crimping of conductors with higher insulation
Plastic collar construction enhances durability and reliability
Meets the specifications and expectations laid out by several international standards
Related links
- Phoenix Contact 12 mm Pin Length Red to 18 AWG Wire
- Phoenix Contact 16 mm Pin Length Red to 18 AWG
- Phoenix Contact 12 mm Pin Length Yellow to 18 AWG Wire Size
- Phoenix Contact 12 mm Pin Length Orange to 20 AWG Wire Size
- Phoenix Contact 12 mm Pin Length Yellow to 10 AWG
- Phoenix Contact AI-TWIN 2X 0 Insulated Bootlace Ferrule 1.5 mm Pin Diameter, White to 18
- Phoenix Contact AI-GB 0 Insulated Bootlace Ferrule 1.3 mm Pin Diameter, White to
- Phoenix Contact 20 mm Pin Length Grey to 12 AWG Wire
